4.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0201FRE074K87L

DigiKey Part Number
RT0201FRE074K87L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0201FRE074K87L
Description
RES SMD 4.87K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0201FRE074K87L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03883 €388,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03883 €
Unit Price with VAT:0,04621 €