
RT0201FRE073K9L | |
|---|---|
DigiKey Part Number | RT0201FRE073K9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0201FRE073K9L |
Description | RES SMD 3.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201FRE073K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03901 € | 390,10 € |
| Unit Price without VAT: | 0,03901 € |
|---|---|
| Unit Price with VAT: | 0,04642 € |

