
RT0201FRE0733RL | |
|---|---|
DigiKey Part Number | 13-RT0201FRE0733RLTR-ND - Tape & Reel (TR) 13-RT0201FRE0733RLCT-ND - Cut Tape (CT) 13-RT0201FRE0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201FRE0733RL |
Description | RES SMD 33 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201FRE0733RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,07000 € | 7,00 € |
| 250 | 0,06504 € | 16,26 € |
| 500 | 0,06154 € | 30,77 € |
| 1.000 | 0,05839 € | 58,39 € |
| 5.000 | 0,05218 € | 260,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04997 € | 499,70 € |
| 20.000 | 0,04801 € | 960,20 € |
| 30.000 | 0,04697 € | 1.409,10 € |
| 50.000 | 0,04578 € | 2.289,00 € |
| 70.000 | 0,04505 € | 3.153,50 € |
| 100.000 | 0,04433 € | 4.433,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

