
RT0201FRE0718K7L | |
|---|---|
DigiKey Part Number | 13-RT0201FRE0718K7LTR-ND - Tape & Reel (TR) 13-RT0201FRE0718K7LCT-ND - Cut Tape (CT) 13-RT0201FRE0718K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201FRE0718K7L |
Description | RES SMD 18.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201FRE0718K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,06344 € | 15,86 € |
| 500 | 0,06006 € | 30,03 € |
| 1.000 | 0,05698 € | 56,98 € |
| 5.000 | 0,05090 € | 254,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04642 € | 464,20 € |
| 20.000 | 0,04459 € | 891,80 € |
| 30.000 | 0,04363 € | 1.308,90 € |
| 50.000 | 0,04251 € | 2.125,50 € |
| 70.000 | 0,04183 € | 2.928,10 € |
| 100.000 | 0,04116 € | 4.116,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

