150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0201FRE07150RL

DigiKey Part Number
13-RT0201FRE07150RLTR-ND - Tape & Reel (TR)
13-RT0201FRE07150RLCT-ND - Cut Tape (CT)
13-RT0201FRE07150RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0201FRE07150RL
Description
RES SMD 150 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0201FRE07150RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08300 €0,83 €
250,07680 €1,92 €
500,07240 €3,62 €
1000,06830 €6,83 €
2500,06344 €15,86 €
5000,06006 €30,03 €
1.0000,05698 €56,98 €
5.0000,05090 €254,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04642 €464,20 €
20.0000,04459 €891,80 €
30.0000,04363 €1.308,90 €
50.0000,04251 €2.125,50 €
70.0000,04183 €2.928,10 €
100.0000,04116 €4.116,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €