
RT0201DRD07200RL | |
|---|---|
DigiKey Part Number | 13-RT0201DRD07200RLTR-ND - Tape & Reel (TR) 13-RT0201DRD07200RLCT-ND - Cut Tape (CT) 13-RT0201DRD07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201DRD07200RL |
Description | RES SMD 200 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201DRD07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07660 € | 7,66 € |
| 250 | 0,07112 € | 17,78 € |
| 500 | 0,06734 € | 33,67 € |
| 1.000 | 0,06388 € | 63,88 € |
| 5.000 | 0,05712 € | 285,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05211 € | 521,10 € |
| 20.000 | 0,05008 € | 1.001,60 € |
| 30.000 | 0,04901 € | 1.470,30 € |
| 50.000 | 0,04777 € | 2.388,50 € |
| 70.000 | 0,04702 € | 3.291,40 € |
| 100.000 | 0,04628 € | 4.628,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

