
RT0201BRE0730KL | |
|---|---|
DigiKey Part Number | 13-RT0201BRE0730KLTR-ND - Tape & Reel (TR) 13-RT0201BRE0730KLCT-ND - Cut Tape (CT) 13-RT0201BRE0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201BRE0730KL |
Description | RES 30K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201BRE0730KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,13670 € | 13,67 € |
| 250 | 0,12708 € | 31,77 € |
| 500 | 0,12048 € | 60,24 € |
| 1.000 | 0,11450 € | 114,50 € |
| 5.000 | 0,10287 € | 514,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09406 € | 940,60 € |
| 20.000 | 0,09061 € | 1.812,20 € |
| 30.000 | 0,08879 € | 2.663,70 € |
| 50.000 | 0,08669 € | 4.334,50 € |
| 70.000 | 0,08542 € | 5.979,40 € |
| 100.000 | 0,08493 € | 8.493,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

