
RT0201-R-SB001L | |
|---|---|
DigiKey Part Number | 13-RT0201-R-SB001L-ND |
Manufacturer | |
Manufacturer Product Number | RT0201-R-SB001L |
Description | KIT RES 0201-0402 0.1% 10R-120K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 10 ~ 120k Ohm ±0.1% 1/20W, 1/16W Surface Mount 900 Pieces (60 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 10 ~ 120k | |
Power (Watts) | 1/20W, 1/16W | |
Tolerance | ±0.1% | |
Features | - | |
Quantity | 900 Pieces (60 Values - 15 Each) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,74000 € | 122,74 € |
| Unit Price without VAT: | 122,74000 € |
|---|---|
| Unit Price with VAT: | 146,06060 € |





