
RSF5WSJB-91-30K | |
|---|---|
DigiKey Part Number | RSF5WSJB-91-30K-ND |
Manufacturer | |
Manufacturer Product Number | RSF5WSJB-91-30K |
Description | RES 30K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF5WSJB-91-30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20189 € | 201,89 € |
| Unit Price without VAT: | 0,20189 € |
|---|---|
| Unit Price with VAT: | 0,24025 € |

