
RSF5SSJR-73-62R | |
|---|---|
DigiKey Part Number | 13-RSF5SSJR-73-62RTR-ND - Tape & Reel (TR) 13-RSF5SSJR-73-62RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF5SSJR-73-62R |
Description | RES 62 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,27120 € | 6,78 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,21540 € | 21,54 € |
| 250 | 0,18740 € | 46,85 € |
| 500 | 0,16980 € | 84,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15181 € | 151,81 € |
| 2.000 | 0,13935 € | 278,70 € |
| 3.000 | 0,13295 € | 398,85 € |
| 5.000 | 0,12571 € | 628,55 € |
| 7.000 | 0,12139 € | 849,73 € |
| 10.000 | 0,11718 € | 1.171,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

