
RSF50SJR-PN1K2 | |
|---|---|
DigiKey Part Number | RSF50SJR-PN1K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF50SJR-PN1K2 |
Description | RES 1.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02011 € | 100,55 € |
| Unit Price without VAT: | 0,02011 € |
|---|---|
| Unit Price with VAT: | 0,02393 € |

