
RSF500JT-91-15K | |
|---|---|
DigiKey Part Number | 13-RSF500JT-91-15KCT-ND - Cut Tape (CT) 13-RSF500JT-91-15KTB-ND - Tape & Box (TB) |
Manufacturer | YAGEO |
Manufacturer Product Number | RSF500JT-91-15K |
Description | RES 15K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF500JT-91-15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,41800 € | 10,45 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,33480 € | 33,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,29276 € | 73,19 € |
| 500 | 0,26646 € | 133,23 € |
| 750 | 0,25296 € | 189,72 € |
| 1.250 | 0,23767 € | 297,09 € |
| 1.750 | 0,22856 € | 399,98 € |
| 2.500 | 0,21966 € | 549,15 € |
| 3.000 | 0,21538 € | 646,14 € |
| 6.000 | 0,20072 € | 1.204,32 € |
| 6.250 | 0,19993 € | 1.249,56 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

