30 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF3WSJT-73-30R

DigiKey Part Number
RSF3WSJT-73-30R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF3WSJT-73-30R
Description
RES 30 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,05308 €265,40 €
Unit Price without VAT:0,05308 €
Unit Price with VAT:0,06317 €