
RSF3WSJT-73-1R2 | |
|---|---|
DigiKey Part Number | RSF3WSJT-73-1R2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF3WSJT-73-1R2 |
Description | RES 1.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ1R2 | TE Connectivity Passive Product | 8.832 | A131560CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05747 € | 287,35 € |
| Unit Price without VAT: | 0,05747 € |
|---|---|
| Unit Price with VAT: | 0,06839 € |


