
RSF3WSJT-73-0R68 | |
|---|---|
DigiKey Part Number | 13-RSF3WSJT-73-0R68CT-ND - Cut Tape (CT) 13-RSF3WSJT-73-0R68TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF3WSJT-73-0R68 |
Description | RES 0.68 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,17960 € | 4,49 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14170 € | 14,17 € |
| 250 | 0,12256 € | 30,64 € |
| 500 | 0,11058 € | 55,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09845 € | 98,45 € |
| 2.000 | 0,08998 € | 179,96 € |
| 3.000 | 0,08562 € | 256,86 € |
| 5.000 | 0,08070 € | 403,50 € |
| 7.000 | 0,07776 € | 544,32 € |
| 10.000 | 0,07489 € | 748,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

