
RSF2WSJT-73-47K | |
|---|---|
DigiKey Part Number | 13-RSF2WSJT-73-47KCT-ND - Cut Tape (CT) 13-RSF2WSJT-73-47KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF2WSJT-73-47K |
Description | RES 47K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2WSJT-73-47K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS2CT52R473J | KOA Speer Electronics, Inc. | 789 | 2019-MOS2CT52R473JCT-ND | 0,25000 € | Similar |
| ROX2SJ47K | TE Connectivity Passive Product | 65.853 | A105896CT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07260 € | 7,26 € |
| 250 | 0,06228 € | 15,57 € |
| 500 | 0,05584 € | 27,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04939 € | 49,39 € |
| 2.000 | 0,04483 € | 89,66 € |
| 3.000 | 0,04248 € | 127,44 € |
| 5.000 | 0,03982 € | 199,10 € |
| 7.000 | 0,03824 € | 267,68 € |
| 10.000 | 0,03670 € | 367,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

