
RSF2WSJT-52-100R | |
|---|---|
DigiKey Part Number | 13-RSF2WSJT-52-100RCT-ND - Cut Tape (CT) 13-RSF2WSJT-52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF2WSJT-52-100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07350 € | 7,35 € |
| 250 | 0,06308 € | 15,77 € |
| 500 | 0,05654 € | 28,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05001 € | 50,01 € |
| 2.000 | 0,04539 € | 90,78 € |
| 3.000 | 0,04301 € | 129,03 € |
| 5.000 | 0,04032 € | 201,60 € |
| 7.000 | 0,03872 € | 271,04 € |
| 10.000 | 0,03716 € | 371,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

