
RSF2WSJR-52-6K8 | |
|---|---|
DigiKey Part Number | 13-RSF2WSJR-52-6K8TR-ND - Tape & Reel (TR) 13-RSF2WSJR-52-6K8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2WSJR-52-6K8 |
Description | RES 6.8K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07260 € | 7,26 € |
| 250 | 0,06232 € | 15,58 € |
| 500 | 0,05588 € | 27,94 € |
| 1.000 | 0,05039 € | 50,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04484 € | 89,68 € |
| 4.000 | 0,04096 € | 163,84 € |
| 6.000 | 0,03896 € | 233,76 € |
| 10.000 | 0,03671 € | 367,10 € |
| 14.000 | 0,03536 € | 495,04 € |
| 20.000 | 0,03405 € | 681,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

