RSF2WSJR-52-22R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 8.832
Unit Price: 0,24000 €
Datasheet
22 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2WSJR-52-22R

DigiKey Part Number
RSF2WSJR-52-22R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF2WSJR-52-22R
Description
RES 22 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX2SJ22RTE Connectivity Passive Product8.832A131515CT-ND0,24000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,03251 €195,06 €
Unit Price without VAT:0,03251 €
Unit Price with VAT:0,03869 €