
RSF2WSJR-52-0R33 | |
|---|---|
DigiKey Part Number | RSF2WSJR-52-0R33-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF2WSJR-52-0R33 |
Description | RES 0.33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03985 € | 239,10 € |
| Unit Price without VAT: | 0,03985 € |
|---|---|
| Unit Price with VAT: | 0,04742 € |

