82 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF200JR-73-82K

DigiKey Part Number
13-RSF200JR-73-82KTR-ND - Tape & Reel (TR)
13-RSF200JR-73-82KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF200JR-73-82K
Description
RES 82K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14600 €1,46 €
250,12360 €3,09 €
500,10900 €5,45 €
1000,09670 €9,67 €
2500,08332 €20,83 €
5000,07492 €37,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06643 €66,43 €
2.0000,06047 €120,94 €
3.0000,05741 €172,23 €
5.0000,05394 €269,70 €
7.0000,05187 €363,09 €
10.0000,04986 €498,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €