
RSF200JB-73-16K | |
|---|---|
DigiKey Part Number | 16KW-2-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-16K |
Description | RES 16K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-16K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09480 € | 9,48 € |
| 250 | 0,08168 € | 20,42 € |
| 500 | 0,07344 € | 36,72 € |
| 1.000 | 0,06643 € | 66,43 € |
| 5.000 | 0,05394 € | 269,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


