
RSF1WSJT-52-1M | |
|---|---|
DigiKey Part Number | 13-RSF1WSJT-52-1MCT-ND - Cut Tape (CT) 13-RSF1WSJT-52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF1WSJT-52-1M |
Description | RES 1M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1WSJT-52-1M Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05150 € | 5,15 € |
| 250 | 0,04404 € | 11,01 € |
| 500 | 0,03938 € | 19,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03471 € | 34,71 € |
| 2.000 | 0,03140 € | 62,80 € |
| 3.000 | 0,02969 € | 89,07 € |
| 5.000 | 0,02776 € | 138,80 € |
| 7.000 | 0,02661 € | 186,27 € |
| 10.000 | 0,02549 € | 254,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

