
RSF1WSJR-52-2R7 | |
|---|---|
DigiKey Part Number | RSF1WSJR-52-2R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF1WSJR-52-2R7 |
Description | RES 2.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02186 € | 109,30 € |
| Unit Price without VAT: | 0,02186 € |
|---|---|
| Unit Price with VAT: | 0,02601 € |

