
RSF1WSJR-52-1R | |
|---|---|
DigiKey Part Number | 13-RSF1WSJR-52-1RTR-ND - Tape & Reel (TR) 13-RSF1WSJR-52-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1WSJR-52-1R |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04680 € | 4,68 € |
| 250 | 0,04004 € | 10,01 € |
| 500 | 0,03576 € | 17,88 € |
| 1.000 | 0,03212 € | 32,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02758 € | 68,95 € |
| 5.000 | 0,02513 € | 125,65 € |
| 7.500 | 0,02387 € | 179,02 € |
| 12.500 | 0,02245 € | 280,62 € |
| 17.500 | 0,02160 € | 378,00 € |
| 25.000 | 0,02077 € | 519,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

