
RSF100JT-73-100R | |
|---|---|
DigiKey Part Number | 13-RSF100JT-73-100RCT-ND - Cut Tape (CT) 13-RSF100JT-73-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF100JT-73-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JT-73-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06700 € | 6,70 € |
| 250 | 0,05748 € | 14,37 € |
| 500 | 0,05150 € | 25,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04549 € | 45,49 € |
| 2.000 | 0,04126 € | 82,52 € |
| 3.000 | 0,03907 € | 117,21 € |
| 5.000 | 0,03660 € | 183,00 € |
| 7.000 | 0,03513 € | 245,91 € |
| 10.000 | 0,03370 € | 337,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

