
RSF100JR-73-2R2 | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-2R2TR-ND - Tape & Reel (TR) 13-RSF100JR-73-2R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-2R2 |
Description | RES 2.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06620 € | 6,62 € |
| 250 | 0,05676 € | 14,19 € |
| 500 | 0,05086 € | 25,43 € |
| 1.000 | 0,04583 € | 45,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04074 € | 81,48 € |
| 4.000 | 0,03718 € | 148,72 € |
| 6.000 | 0,03535 € | 212,10 € |
| 10.000 | 0,03328 € | 332,80 € |
| 14.000 | 0,03204 € | 448,56 € |
| 20.000 | 0,03084 € | 616,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

