
RSF100JR-73-2K | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-2KTR-ND - Tape & Reel (TR) 13-RSF100JR-73-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-2K |
Description | RES 2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07890 € | 7,89 € |
| 250 | 0,06776 € | 16,94 € |
| 500 | 0,06078 € | 30,39 € |
| 1.000 | 0,05488 € | 54,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04888 € | 97,76 € |
| 4.000 | 0,04468 € | 178,72 € |
| 6.000 | 0,04253 € | 255,18 € |
| 10.000 | 0,04009 € | 400,90 € |
| 14.000 | 0,03864 € | 540,96 € |
| 20.000 | 0,03722 € | 744,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

