Upgrade
Upgrade
Upgrade
Upgrade

RSF100JB-73-82K | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-82K-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-82K |
Description | RES 82K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-82K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX2SJ82K | TE Connectivity Passive Product | 9.106 | A131545CT-ND | 0,24000 € | Upgrade |
| RSF1FT82K0 | Stackpole Electronics Inc | 0 | RSF1FT82K0-ND | 0,05339 € | Upgrade |
| RSF1GT82K0 | Stackpole Electronics Inc | 0 | RSF1GT82K0-ND | 0,04332 € | Upgrade |
| RSF1JT82K0 | Stackpole Electronics Inc | 32 | 738-RSF1JT82K0CT-ND | 0,14000 € | Upgrade |
| RSMF2JT82K0 | Stackpole Electronics Inc | 0 | RSMF2JT82K0-ND | 0,03743 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06640 € | 6,64 € |
| 250 | 0,05692 € | 14,23 € |
| 500 | 0,05100 € | 25,50 € |
| 2.000 | 0,04169 € | 83,38 € |
| 6.000 | 0,03619 € | 217,14 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |







