
RSF100JB-73-7R5 | |
|---|---|
DigiKey Part Number | 7.5W-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-7R5 |
Description | RES 7.5 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-7R5 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07730 € | 7,73 € |
| 250 | 0,06644 € | 16,61 € |
| 500 | 0,05960 € | 29,80 € |
| 2.000 | 0,04888 € | 97,76 € |
| 6.000 | 0,04253 € | 255,18 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


