
RSF100JB-73-68K | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-68K-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-68K |
Description | RES 68K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-68K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06640 € | 6,64 € |
| 250 | 0,05692 € | 14,23 € |
| 500 | 0,05100 € | 25,50 € |
| 2.000 | 0,04169 € | 83,38 € |
| 6.000 | 0,03619 € | 217,14 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


