
RSF100JB-73-0R56 | |
|---|---|
DigiKey Part Number | 0.56W-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-0R56 |
Description | RES 0.56 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-0R56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10260 € | 10,26 € |
| 250 | 0,08848 € | 22,12 € |
| 500 | 0,07958 € | 39,79 € |
| 2.000 | 0,06562 € | 131,24 € |
| 6.000 | 0,05736 € | 344,16 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


