
RSF-50GR-52-82K | |
|---|---|
DigiKey Part Number | RSF-50GR-52-82K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF-50GR-52-82K |
Description | RES 82K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02584 € | 129,20 € |
| Unit Price without VAT: | 0,02584 € |
|---|---|
| Unit Price with VAT: | 0,03075 € |

