


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Kit Type | Carbon Film | |
Resistance (Ohms) | 1 ~ 10M | |
Power (Watts) | 1/6W | |
Tolerance | ±5% | |
Features | - | |
Quantity | 33600 Pieces (168 Values - 200 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |

