
Category | Power (Watts) 5W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Packaging Bag | Quantity 96 Pieces (24 Values - 4 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Wirewound | Packages Included Axial |
Resistance (Ohms) 1 ~ 9.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,56000 € | 25,56 € |
| 10 | 22,20800 € | 222,08 € |
| Unit Price without VAT: | 25,56000 € |
|---|---|
| Unit Price with VAT: | 30,41640 € |
| Part Number | Description | Quantity |
|---|---|---|
| SQP500JB-1R | RES 1 OHM 5% 5W AXIAL | 4 |
| SQP500JB-2R | RES 2 OHM 5% 5W AXIAL | 4 |
| SQP500JB-5R6 | RES 5.6 OHM 5% 5W AXIAL | 4 |
| SQP500JB-1R5 | RES 1.5 OHM 5% 5W AXIAL | 4 |
| SQP500JB-3R3 | RES 3.3 OHM 5% 5W AXIAL | 4 |




