10.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1206FRE0710K5L

DigiKey Part Number
13-RP1206FRE0710K5LTR-ND - Tape & Reel (TR)
13-RP1206FRE0710K5LCT-ND - Cut Tape (CT)
13-RP1206FRE0710K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP1206FRE0710K5L
Description
RES 10.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09000 €0,90 €
250,08400 €2,10 €
500,07940 €3,97 €
1000,07500 €7,50 €
2500,06956 €17,39 €
5000,06588 €32,94 €
1.0000,06251 €62,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05322 €266,10 €
10.0000,05098 €509,80 €
15.0000,04978 €746,70 €
25.0000,04840 €1.210,00 €
35.0000,04756 €1.664,60 €
50.0000,04673 €2.336,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €