
RP1206BRD075K1L | |
|---|---|
DigiKey Part Number | 13-RP1206BRD075K1LTR-ND - Tape & Reel (TR) 13-RP1206BRD075K1LCT-ND - Cut Tape (CT) 13-RP1206BRD075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD075K1L |
Description | RES 5.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,15020 € | 15,02 € |
| 250 | 0,13960 € | 34,90 € |
| 500 | 0,13240 € | 66,20 € |
| 1.000 | 0,12585 € | 125,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10778 € | 538,90 € |
| 10.000 | 0,10351 € | 1.035,10 € |
| 15.000 | 0,10126 € | 1.518,90 € |
| 25.000 | 0,09865 € | 2.466,25 € |
| 35.000 | 0,09707 € | 3.397,45 € |
| 50.000 | 0,09550 € | 4.775,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

