
RP1206BRD071ML | |
|---|---|
DigiKey Part Number | 13-RP1206BRD071MLTR-ND - Tape & Reel (TR) 13-RP1206BRD071MLCT-ND - Cut Tape (CT) 13-RP1206BRD071MLDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RP1206BRD071ML |
Description | RES 1 MOHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,21800 € | 5,45 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,15860 € | 15,86 € |
| 250 | 0,13832 € | 34,58 € |
| 500 | 0,12180 € | 60,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11365 € | 568,25 € |
| 10.000 | 0,10924 € | 1.092,40 € |
| 15.000 | 0,10880 € | 1.632,00 € |
| 25.000 | 0,10836 € | 2.709,00 € |
| 35.000 | 0,09865 € | 3.452,75 € |
| 50.000 | 0,09705 € | 4.852,50 € |
| 60.000 | 0,09628 € | 5.776,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

