
RP0805FRE0712KL | |
|---|---|
DigiKey Part Number | 13-RP0805FRE0712KLTR-ND - Tape & Reel (TR) 13-RP0805FRE0712KLCT-ND - Cut Tape (CT) 13-RP0805FRE0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805FRE0712KL |
Description | RES 12K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,05010 € | 5,01 € |
| 250 | 0,04644 € | 11,61 € |
| 500 | 0,04392 € | 21,96 € |
| 1.000 | 0,04164 € | 41,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03534 € | 176,70 € |
| 10.000 | 0,03380 € | 338,00 € |
| 15.000 | 0,03298 € | 494,70 € |
| 25.000 | 0,03202 € | 800,50 € |
| 35.000 | 0,03144 € | 1.100,40 € |
| 50.000 | 0,03087 € | 1.543,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

