
RP0805BRD07100RL | |
---|---|
DigiKey Part Number | 13-RP0805BRD07100RLTR-ND - Tape & Reel (TR) 13-RP0805BRD07100RLCT-ND - Cut Tape (CT) 13-RP0805BRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD07100RL |
Description | RES 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10000 € | 1,00 € |
25 | 0,08840 € | 2,21 € |
50 | 0,07620 € | 3,81 € |
100 | 0,07220 € | 7,22 € |
250 | 0,06824 € | 17,06 € |
500 | 0,05878 € | 29,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06212 € | 310,60 € |
10.000 | 0,05512 € | 551,20 € |
15.000 | 0,05075 € | 761,25 € |
25.000 | 0,04637 € | 1.159,25 € |
35.000 | 0,04433 € | 1.551,55 € |
50.000 | 0,04425 € | 2.212,50 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |