
RP0603FRE0747KL | |
|---|---|
DigiKey Part Number | 13-RP0603FRE0747KLTR-ND - Tape & Reel (TR) 13-RP0603FRE0747KLCT-ND - Cut Tape (CT) 13-RP0603FRE0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE0747KL |
Description | RES 47K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03970 € | 3,97 € |
| 250 | 0,03680 € | 9,20 € |
| 500 | 0,03480 € | 17,40 € |
| 1.000 | 0,03298 € | 32,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02794 € | 139,70 € |
| 10.000 | 0,02670 € | 267,00 € |
| 15.000 | 0,02604 € | 390,60 € |
| 25.000 | 0,02527 € | 631,75 € |
| 35.000 | 0,02480 € | 868,00 € |
| 50.000 | 0,02433 € | 1.216,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

