
RP0603FRE07470RL | |
|---|---|
DigiKey Part Number | 13-RP0603FRE07470RLTR-ND - Tape & Reel (TR) 13-RP0603FRE07470RLCT-ND - Cut Tape (CT) 13-RP0603FRE07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE07470RL |
Description | RES 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03920 € | 3,92 € |
| 250 | 0,03636 € | 9,09 € |
| 500 | 0,03436 € | 17,18 € |
| 1.000 | 0,03257 € | 32,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02760 € | 138,00 € |
| 10.000 | 0,02637 € | 263,70 € |
| 15.000 | 0,02571 € | 385,65 € |
| 25.000 | 0,02495 € | 623,75 € |
| 35.000 | 0,02449 € | 857,15 € |
| 50.000 | 0,02403 € | 1.201,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

