
RP0603FRE071K5L | |
|---|---|
DigiKey Part Number | 13-RP0603FRE071K5LTR-ND - Tape & Reel (TR) 13-RP0603FRE071K5LCT-ND - Cut Tape (CT) 13-RP0603FRE071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE071K5L |
Description | RES 1.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603FRE071K5L | YAGEO | 36.012 | YAG2124CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03950 € | 3,95 € |
| 250 | 0,03664 € | 9,16 € |
| 500 | 0,03464 € | 17,32 € |
| 1.000 | 0,03283 € | 32,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02782 € | 139,10 € |
| 10.000 | 0,02658 € | 265,80 € |
| 15.000 | 0,02592 € | 388,80 € |
| 25.000 | 0,02515 € | 628,75 € |
| 35.000 | 0,02469 € | 864,15 € |
| 50.000 | 0,02422 € | 1.211,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

