1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603DRD071KL

DigiKey Part Number
13-RP0603DRD071KLTR-ND - Tape & Reel (TR)
13-RP0603DRD071KLCT-ND - Cut Tape (CT)
13-RP0603DRD071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603DRD071KL
Description
RES 1K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD071KLYAGEO100YAG2109CT-ND0,14000 €Parametric Equivalent
AT0603DRD071KLYAGEO4.600YAG2115CT-ND0,08000 €Parametric Equivalent
RP0603BRD071KLYAGEO3.53313-RP0603BRD071KLCT-ND0,11000 €Parametric Equivalent
In-Stock: 3.542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05800 €0,58 €
250,05320 €1,33 €
500,05040 €2,52 €
1000,04770 €4,77 €
2500,04420 €11,05 €
5000,04182 €20,91 €
1.0000,03962 €39,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03363 €168,15 €
10.0000,03215 €321,50 €
15.0000,03137 €470,55 €
25.0000,03046 €761,50 €
35.0000,02991 €1.046,85 €
50.0000,02935 €1.467,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €