
RP0603DRD0710KL | |
|---|---|
DigiKey Part Number | 13-RP0603DRD0710KLTR-ND - Tape & Reel (TR) 13-RP0603DRD0710KLCT-ND - Cut Tape (CT) 13-RP0603DRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603DRD0710KL |
Description | RES 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,04280 € | 4,28 € |
| 250 | 0,03968 € | 9,92 € |
| 500 | 0,03834 € | 19,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03876 € | 193,80 € |
| 10.000 | 0,02819 € | 281,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

