
RP0603BRD075K6L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD075K6LTR-ND - Tape & Reel (TR) 13-RP0603BRD075K6LCT-ND - Cut Tape (CT) 13-RP0603BRD075K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD075K6L |
Description | RES 5.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07960 € | 7,96 € |
| 250 | 0,07388 € | 18,47 € |
| 500 | 0,06996 € | 34,98 € |
| 1.000 | 0,06639 € | 66,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05655 € | 282,75 € |
| 10.000 | 0,05418 € | 541,80 € |
| 15.000 | 0,05292 € | 793,80 € |
| 25.000 | 0,05147 € | 1.286,75 € |
| 35.000 | 0,05058 € | 1.770,30 € |
| 50.000 | 0,04970 € | 2.485,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

