
RP0603BRD0710RL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0710RLTR-ND - Tape & Reel (TR) 13-RP0603BRD0710RLCT-ND - Cut Tape (CT) 13-RP0603BRD0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0710RL |
Description | RES 10 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,12420 € | 6,21 € |
| 100 | 0,11890 € | 11,89 € |
| 250 | 0,11364 € | 28,41 € |
| 500 | 0,10602 € | 53,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08369 € | 418,45 € |
| 10.000 | 0,08354 € | 835,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

