1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402FRE071KL

DigiKey Part Number
13-RP0402FRE071KLTR-ND - Tape & Reel (TR)
13-RP0402FRE071KLCT-ND - Cut Tape (CT)
13-RP0402FRE071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402FRE071KL
Description
RES 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402DRD071KLYAGEO2.814311-2102-1-ND0,09000 €Parametric Equivalent
AT0402FRE071KLYAGEO7YAG2105CT-ND0,09000 €Parametric Equivalent
RP0402DRD071KLYAGEO7.75813-RP0402DRD071KLCT-ND0,10000 €Parametric Equivalent
In-Stock: 4.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05600 €0,56 €
250,05160 €1,29 €
500,04900 €2,45 €
1000,04620 €4,62 €
2500,04288 €10,72 €
5000,04056 €20,28 €
1.0000,03843 €38,43 €
5.0000,03424 €171,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03117 €311,70 €
20.0000,02990 €598,00 €
30.0000,02923 €876,90 €
50.0000,02845 €1.422,50 €
70.0000,02798 €1.958,60 €
100.0000,02751 €2.751,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €