Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RP0402FRE0710KL | |
|---|---|
DigiKey Part Number | 13-RP0402FRE0710KLTR-ND - Tape & Reel (TR) 13-RP0402FRE0710KLCT-ND - Cut Tape (CT) 13-RP0402FRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402FRE0710KL |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04640 € | 4,64 € |
| 250 | 0,04308 € | 10,77 € |
| 500 | 0,04074 € | 20,37 € |
| 1.000 | 0,03861 € | 38,61 € |
| 5.000 | 0,03439 € | 171,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03132 € | 313,20 € |
| 20.000 | 0,03004 € | 600,80 € |
| 30.000 | 0,02936 € | 880,80 € |
| 50.000 | 0,02858 € | 1.429,00 € |
| 70.000 | 0,02810 € | 1.967,00 € |
| 100.000 | 0,02763 € | 2.763,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




