RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD073K16L

DigiKey Part Number
13-RP0402BRD073K16LTR-ND - Tape & Reel (TR)
13-RP0402BRD073K16LCT-ND - Cut Tape (CT)
13-RP0402BRD073K16LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD073K16L
Description
RES 3.16K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 5.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
250,11400 €2,85 €
500,10760 €5,38 €
1000,09450 €9,45 €
2500,08140 €20,35 €
5000,07174 €35,87 €
1.0000,06035 €60,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06125 €612,50 €
20.0000,05560 €1.112,00 €
30.0000,05442 €1.632,60 €
50.0000,05307 €2.653,50 €
70.0000,05224 €3.656,80 €
100.0000,05143 €5.143,00 €
120.0000,05107 €6.128,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €